Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 477V reverse standoff voltage, and 530V DC rated voltage. Features a 725V clamping voltage and 503.5V minimum breakdown voltage. Designed for surface mount applications with a DO-214AB package, measuring 8.13mm x 6.22mm x 2.62mm. Operates across a temperature range of -55°C to 150°C, with a maximum surge current of 2.1A. This silicon diode is RoHS compliant and lead-free.
Littelfuse 1.5SMC530A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 725V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 503.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 477V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 477V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 530V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC530A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.