
Littelfuse 1.5SMC7.5A technical specifications.
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 134.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 7.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
