
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 113.4A peak pulse current. Features 9.1V DC rated voltage, 7.78V reverse standoff voltage, and 8.65V minimum breakdown voltage. Clamping voltage is 13.4V. Packaged in a DO-214AB (SMC) surface mount plastic case, this silicon diode operates from -55°C to 150°C and is RoHS compliant.
Littelfuse 1.5SMC9.1A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 113.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 113.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 9.1V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC9.1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
