
Littelfuse 1003R1B5.5 technical specifications.
| Current Rating | 100A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | POWR-GARD® |
| Voltage Rating (AC) | 5.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 1003R1B5.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
