
PCB fuse clip designed for 6.3mm fuses, featuring a 10A current rating and 500V voltage rating. Constructed with a copper alloy body and brass contacts with tin plating for reliable conductivity. This horizontal, through-hole mount component has a 7mm length, 7.9mm width, and 10.9mm height, with a PC pin termination. Supplied in bulk packaging, with 1000 units per package.
Littelfuse 10207101009 technical specifications.
| Body Material | Copper Alloy |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 102071 |
| Termination | PC Pin |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 10207101009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
