Surface mount resettable fuse, designed for overcurrent protection. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This component has two terminals with dual-ended placement, suitable for general applications.
Littelfuse 1206L010/60WR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206L010/60WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.