
Surface mount resettable fuse with 3.6 ohm resistance, designed for 30V DC operation. Features a 125mA hold current and trips at 290mA, with a maximum current rating of 100A. Housed in a 1206 (3216 metric) case code, this component offers 600mW power dissipation and operates within a temperature range of -40°C to 85°C. Packaging is tape and reel, with cULus and TUV approvals.
Littelfuse 1206L012WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 1.45mm |
| Hold Current | 125mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 290mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L012WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
