
Surface mount resettable fuse with 30V DC rating and 160mA hold current. Features 4.5 ohm resistance and 600mW power dissipation. Designed for 1206 case size (3216 metric) with copper terminals. Operating temperature range from -40°C to 85°C. RoHS compliant and cULus, TUV approved.
Littelfuse 1206L016WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 1.45mm |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 370mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L016WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
