Littelfuse 1206L020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.4 |
| Package Width | 1.8 |
| Package Height | 0.75 |
| Terminal Placement | DUAL ENDED |
| Resistance | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206L020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.