The 1206L020WRT PTC Resettable Fuse from Littelfuse features a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 15VDC and a maximum current rating of 40A. The fuse has a typical power dissipation of 0.8W and a hold current of 0.2A. It is available in a 1206 package type and is suitable for surface mount and leaded applications.
Littelfuse 1206L020WRT technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 15VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1206L020WRT to view detailed technical specifications.
No datasheet is available for this part.