
The 1206L020YRT is a PTC resettable fuse from Littelfuse with a current rating of 40A and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a 1206 package quantity of 4000 pieces per reel. The fuse has a DC rated voltage of 40V and is RoHS compliant. It can handle a maximum operating temperature range of -40°C to 85°C.
Littelfuse 1206L020YRT technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 200mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 420mA |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L020YRT to view detailed technical specifications.
No datasheet is available for this part.
