Littelfuse 1206L035YRT technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 350mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Trip Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L035YRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.