Surface mount PTC resettable fuse, 1206 case code, offering 500mA hold current and 1A trip current. Features a low 0.75 ohm resistance and 15V DC voltage rating. Designed for operation between -40°C and 85°C with a maximum power dissipation of 600mW. Approved by cULus and TUV, this lead-free component is supplied in tape and reel packaging.
Littelfuse 1206L050/15YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 750um |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L050/15YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.