
Littelfuse 1206L050WRT technical specifications.
| Package/Case | 1206 |
| Current Rating | 40A |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Series | 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L050WRT to view detailed technical specifications.
No datasheet is available for this part.
