
Surface mount resettable fuse, 1206 case code, featuring 750mA hold current and 1.5A trip current. Offers 13.2V DC rated voltage and 100A max current rating. Operates within a -40°C to 85°C temperature range with 600mW power dissipation. This component is RoHS compliant and available in tape and reel packaging.
Littelfuse 1206L075/13.2WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 750mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 13.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L075/13.2WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
