
Surface mount PTC resettable fuse in a 1206 case code, featuring a 16V voltage rating and 750mA hold current. This component offers a trip current of 1.5A and a maximum current rating of 100A, with a power dissipation of 600mW. Operating across a temperature range of -40°C to 85°C, it is supplied in tape and reel packaging. This device is halogen-free and RoHS compliant.
Littelfuse 1206L075/16WR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 1.25mm |
| Hold Current | 750mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L075/16WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.