The 1206L075YRT is a PTC resettable fuse from Littelfuse with a maximum voltage rating of 6VDC and a maximum current rating of 40mA. It has a typical power dissipation of 0.8W and is available in a 1206 package. The fuse operates within a temperature range of -40°C to 85°C.
Littelfuse 1206L075YRT technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1206L075YRT to view detailed technical specifications.
No datasheet is available for this part.