
Surface mountable PTC resettable fuse with a 1206 case code, designed for 12V DC applications. Features a hold current of 1.1A, trip current of 2.2A, and a maximum current rating of 50A. Operates within a temperature range of -40°C to 85°C, with a power dissipation of 800mW and a resistance of 130mR. This lead-free, RoHS compliant component is supplied on tape and reel.
Littelfuse 1206L110/12SLYR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L110/12SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.