Littelfuse 1206L110/12WR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 1.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | POLY-FUSE®, 1206L |
| Time to Trip | 100ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L110/12WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.