The 1206L110SLKR is a 6VDC 50mA PTC resettable fuse from Littelfuse. It features a typical power dissipation of 0.8W and can operate between -40°C and 85°C. The fuse has a hold current of 1.1A and a trip current of 2.2A. It is available in a 1206 package and is suitable for surface mount and leaded applications.
Littelfuse 1206L110SLKR technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1206L110SLKR to view detailed technical specifications.
No datasheet is available for this part.