
Surface mount resettable fuse, 1206 case code, designed for overcurrent protection. Features a 1.1A hold current and a 2.2A trip current, with a maximum voltage rating of 6V DC. Offers a 50A maximum current rating and 800mW power dissipation. Operates across a temperature range of -40°C to 85°C. This component is RoHS compliant and available in tape and reel packaging.
Littelfuse 1206L110SLYR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 50A |
| Hold Current | 1.1A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L110SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
