
Surface mount PTC resettable fuse, 1.1A hold current, 2.2A trip current, and 8V DC voltage rating. Features a low 0.21 ohm resistance and 800mW power dissipation. Encased in a 1206 (3216 metric) surface mount package, this component is halogen-free and RoHS compliant, with cULus and TUV approvals. Operates across a wide temperature range from -40°C to 85°C.
Littelfuse 1206L110THYR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 100A |
| Height | 600um |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 8V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 2.2A |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L110THYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
