
Littelfuse 1206L160PR technical specifications.
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Product Length (mm) | 3.5(Max) |
| Product Depth (mm) | 1.8(Max) |
| Product Height (mm) | 1.6(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 3.5 X 1.8 X 1.6 |
| Hold Current | 1.6A |
| Trip Current | 3.2A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Typical Power Dissipation | 0.8(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1206L160PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.