
Littelfuse 1206L200PR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1206L |
| Time to Trip | 1.5s |
| Trip Current | 3.5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L200PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
