Littelfuse 1206L260SLTHYR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 26mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho™ |
| Termination | SMD/SMT |
| Time to Trip | 4s |
| Trip Current | 5A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L260SLTHYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.