The 1206L300SLWR varistor from Littelfuse features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 6V. It has a maximum current rating of 50A and a power dissipation of 800mW. The device is RoHS compliant and has a lead-free termination. It is available in a 1206 package, which is a surface mount type with a height of 1mm, length of 3.4mm, and width of 1.8mm.
Littelfuse 1206L300SLWR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 4s |
| Trip Current | 6A |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L300SLWR to view detailed technical specifications.
No datasheet is available for this part.