The 1206L350SLTHKR is a 1206 PTC resettable fuse from Littelfuse, designed for overcurrent protection. It has a maximum voltage rating of 6VDC and a maximum current rating of 50mA. The typical power dissipation is 0.8W. The fuse operates within a temperature range of -40°C to 85°C. It is available in a 1206 package type, suitable for surface mount and leaded applications.
Littelfuse 1206L350SLTHKR technical specifications.
| Hold Current | 3.5A |
| Trip Current | 7A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1206L350SLTHKR to view detailed technical specifications.
No datasheet is available for this part.