
The 1206L350SLWR is a POLY-FUSE LoRho varistor from Littelfuse, rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 6V and a maximum current rating of 50A. The varistor has a power dissipation of 800mW and a resistance of 18mR. It is available in a 1206 package and is suitable for surface mount applications. The 1206L350SLWR is RoHS compliant and has approvals from cULus and TUV.
Littelfuse 1206L350SLWR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 3.5A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho™ |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 7A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L350SLWR to view detailed technical specifications.
No datasheet is available for this part.