
Surface mount PTC resettable fuse, 1206 case code, featuring a 3.8A hold current and 8A trip current. This component offers a maximum voltage rating of 6V DC and a maximum current rating of 50A, with a power dissipation of 800mW. Operating within a temperature range of -40°C to 85°C, it boasts a low resistance of 14mR. UL and TUV approved, this RoHS compliant device is supplied in tape and reel packaging.
Littelfuse 1206L380SLTHYR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 3.8A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 8A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L380SLTHYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
