Littelfuse 1206L400SL-SYR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 4A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LoRho Surface Mount |
| Time to Trip | 2s |
| Trip Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1206L400SL-SYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.