PTC Resettable Fuse 4A(hold) 8A(trip) 6VDC 50A 0.8W 2s 0.001Ohm SMD Solder Pad 1206 T/R
Checking distributor stock and pricing after the page loads.
| Hold Current | 4A |
| Trip Current | 8A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1206 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |