Littelfuse 1206SFF600F/32 technical specifications.
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
Download the complete datasheet for Littelfuse 1206SFF600F/32 to view detailed technical specifications.
No datasheet is available for this part.