
Littelfuse 1206SFH100F/24-2 technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 3.2 X 1.6 X 0.97 |
| Package/Case | 1206 |
| Number of Terminals | 2 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.97 |
| Termination Style | Solder Pad |
| Current Rating | 10A |
| Type | Chip |
| Voltage Rating | 24V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Melting I2t | 9A²s |
| Typical Cold Resistance | 0.01Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 1206SFH100F/24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.