Fuse Chip 2.5A 32V SMD Solder Pad 1206 Ceramic T/R Automotive
Littelfuse 1206SFP250F/32-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1206SFP250F/32-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.