
Surface mount PTC resettable fuse featuring a 30V DC maximum voltage rating and 10A maximum current rating. This component offers a 200mA hold current and a 400mA trip current, with a fast 20ms time to trip. Designed for surface mount applications, it has a low resistance of 0.8 Ohms and a power dissipation of 600mW. The 1210 case size (3.2mm x 2.5mm) is suitable for automated assembly, and the device operates within a temperature range of -40°C to 85°C.
Littelfuse 1210L020WR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 1mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1210L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 20ms |
| Trip Current | 400mA |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 2.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L020WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
