Surface mount PTC resettable fuse, 1210 case code (3.22mm length), offering a 350mA hold current and 700mA trip current. Features a maximum voltage rating of 6V DC and a maximum current rating of 100A. Operates within a temperature range of -40°C to 85°C with 600mW power dissipation. RoHS compliant and cULus, TUV approved, supplied in tape and reel packaging.
Littelfuse 1210L035YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 100A |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 3.22mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | 1210L |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 700mA |
| DC Rated Voltage | 6V |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L035YR to view detailed technical specifications.
No datasheet is available for this part.