
Surface mount PTC resettable fuse, 1210 case code, featuring a 500mA hold current and 1A trip current. This component offers a maximum operating voltage of 13.2V DC with a maximum power dissipation of 600mW. Operating across a temperature range of -40°C to 85°C, it boasts a 100A maximum current rating and is supplied in tape and reel packaging. Approvals include cULus and TUV, with RoHS compliance.
Littelfuse 1210L050YR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 100A |
| Height | 0.85mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 13.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Series | 1210L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 50ms |
| Trip Current | 1A |
| Voltage Rating | 13.2V |
| DC Rated Voltage | 13.2V |
| Width | 2.8mm |
| Working Voltage | 13.2V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L050YR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
