
Surface mount PTC resettable fuse, 1210 case code, offering a 24V DC voltage rating and 750mA hold current. Features a 1.5A trip current, 100A max current rating, and 400mΩ resistance. Operates within a -40°C to 85°C temperature range with 600mW power dissipation. This component is halogen-free, RoHS compliant, and cULus/TUV approved, supplied in tape and reel packaging.
Littelfuse 1210L075/24PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 100A |
| Height | 1.8mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1210L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1.5A |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L075/24PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
