PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 1210L |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |