Surface mount resettable fuse with 1.1A hold current and 2.2A trip current. Features a 1210 (3225 metric) case code, 600mW power dissipation, and operates within a -40°C to 85°C temperature range. Offers a maximum current rating of 100A and a time to trip of 100ms. This lead-free, RoHS compliant component is supplied on tape and reel.
Littelfuse 1210L110/12WR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 1210L |
| Time to Trip | 100ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L110/12WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.