
The 1210L110WR is a surface mount PTC resettable fuse with a current rating of 100A and an operating supply voltage of 6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a resistance of 210mR. It is available in a package quantity of 3000 and is packaged in tape and reel. The 1210L110WR is suitable for use in overcurrent protection applications.
Littelfuse 1210L110WR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 100A |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 210mR |
| RoHS Compliant | Yes |
| Series | 1210L |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L110WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
