Surface mount PTC resettable fuse with 3.5A hold current and 7A trip current. Features a 6VDC maximum supply voltage and 50A maximum current rating. This 1210 (3225 metric) sized component offers 800mW power dissipation and a resistance of 18mΩ. Operating temperature range is -40°C to 85°C, with a time to trip of 2 seconds. RoHS compliant and supplied in tape and reel packaging.
Littelfuse 1210L350SL-SYR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 3.5A |
| Length | 3mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 7A |
| DC Rated Voltage | 6V |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L350SL-SYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.