Surface mount PTC resettable fuse, 1210 case code, featuring a 3.5A hold current and 7A trip current. This component offers a maximum voltage rating of 6V DC and a maximum current rating of 50A, with a low resistance of 18mR. Operating across a temperature range of -40°C to 85°C, it has a power dissipation of 800mW and is supplied in tape and reel packaging. Approvals include UL and TUV, with RoHS compliance.
Littelfuse 1210L350SLWR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 1mm |
| Hold Current | 3.5A |
| Length | 3.43mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 7A |
| DC Rated Voltage | 6V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L350SLWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.