Littelfuse 1210L380SLYR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.4mm |
| Hold Current | 3.8A |
| Length | 3mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Voltage Rating (DC) | 6V |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho™ |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 8A |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L380SLYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.