Littelfuse 1210L400SLWR technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 4A |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | 1210L |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 8A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1210L400SLWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.