
Littelfuse 122088 technical specifications.
| Body Material | Copper |
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 6.3 x 32mm |
| Height | 10.67mm |
| Length | 7.11mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 122 |
| Termination | Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 122088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.