Littelfuse 125.6785.4302 technical specifications.
| Color | Violet |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Flammability Rating | UL94 V-0 |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | FUN MINI® |
| Size | 8.6mm |
| Termination | Blade |
| DC Rated Voltage | 125V |
| Width | 11.9mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 125.6785.4302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.