Littelfuse 125.6785.4502 technical specifications.
| Package/Case | MSOP |
| Color | Tan |
| Current Rating | 5A |
| DC Cold Resistance | 18mR |
| Depth | 3.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Mount | Holder, Socket |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | FUN MINI® |
| Termination | Blade |
| DC Rated Voltage | 125V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 125.6785.4502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.