
Littelfuse 125.6785.4757 technical specifications.
| Color | Brown |
| Current Rating | 7.5A |
| DC Cold Resistance | 11mR |
| Height | 0.339inch |
| Length | 0.469inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | FUN MINI® |
| Termination | Blade |
| DC Rated Voltage | 125V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 125.6785.4757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
