Littelfuse 127002 technical specifications.
| Body Material | Copper |
| Current Rating | 30A |
| Fuse Size | 9/16in (Dia) |
| Height | 23.88mm |
| Length | 14.99mm |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 127002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.